Datasheets
packagee
ADS8412IPFBTG4 by: Texas Instruments

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48

Part Details for ADS8412IPFBTG4 by Texas Instruments

Results Overview of ADS8412IPFBTG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

ADS8412IPFBTG4 Information

ADS8412IPFBTG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for ADS8412IPFBTG4

Part # Distributor Description Stock Price Buy
Vyrian ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 6691
RFQ

US Tariff Estimator: ADS8412IPFBTG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADS8412IPFBTG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADS8412IPFBTG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS8412IPFBTG4 Part Data Attributes

ADS8412IPFBTG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8412IPFBTG4 Texas Instruments ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code QFP
Package Description Green, Plastic, Tqfp-48
Pin Count 48
HTS Code 8542.39.00.30
Analog Input Voltage-Max 4.2 V
Analog Input Voltage-Min -4.2 V
Conversion Time-Max 0.4 µS
Converter Type Adc, Successive Approximation
JESD-30 Code S-PQFP-G48
JESD-609 Code e4
Length 7 Mm
Linearity Error-Max (EL) 0.0092%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format Parallel, 8 Bits, Parallel, Word
Package Body Material Plastic/Epoxy
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape Square
Package Style Flatpack, Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 2 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 1.2 Mm
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 7 Mm

Alternate Parts for ADS8412IPFBTG4

This table gives cross-reference parts and alternative options found for ADS8412IPFBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8412IPFBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS8412IPFBR Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBTG4 vs ADS8412IPFBR
Part Number Manufacturer Composite Price Description Compare
ADS8406IBPFBT Texas Instruments $33.6866 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48 ADS8412IPFBTG4 vs ADS8406IBPFBT
ADS8412IBPFBR Texas Instruments $51.2794 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBTG4 vs ADS8412IBPFBR
ADS8412IBPFBT Texas Instruments $53.0087 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBTG4 vs ADS8412IBPFBT
ADS8412IBPFBTG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBTG4 vs ADS8412IBPFBTG4
ADS8402IPFBR Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48 ADS8412IPFBTG4 vs ADS8402IPFBR
ADS8402IPFBRG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48 ADS8412IPFBTG4 vs ADS8402IPFBRG4
ADS8412IBPFBRG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBTG4 vs ADS8412IBPFBRG4
ADS8402IBPFBR Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48 ADS8412IPFBTG4 vs ADS8402IBPFBR
ADS8406IPFBT Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48 ADS8412IPFBTG4 vs ADS8406IPFBT
ADS8406IBPFBRG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48 ADS8412IPFBTG4 vs ADS8406IBPFBRG4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8412IPFBTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8412IPFBTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8412IPFBTG4 would you like to use for your alert(s)?
  • Please alert me when ADS8412IPFBTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8412IPFBTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8412IPFBTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8412IPFBTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8412IPFBTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8412IPFBTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: