| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1609ISW#PBF | Analog Devices Inc | $34.5379 | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs LTC1609ISW#PBF |
| LTC1609IG#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO28 | ADS8509IBDT vs LTC1609IG#PBF |
| ADS8509IBDWT | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs ADS8509IBDWT |
| ADS8509IDWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs ADS8509IDWRG4 |
| LTC1609ISW#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs LTC1609ISW#PBF |
| LTC1609CSW | Linear Technology | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs LTC1609CSW |
| LTC1609ISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs LTC1609ISW#TR |
| LTC1609IG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO28 | ADS8509IBDT vs LTC1609IG#TR |
| LTC1609IG#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO28 | ADS8509IBDT vs LTC1609IG#TRPBF |
| LTC1609CSW#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO20 | ADS8509IBDT vs LTC1609CSW#TRPBF |
Part Details for ADS8509IBDT by Texas Instruments
Results Overview of ADS8509IBDT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8509IBDT Information
ADS8509IBDT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8509IBDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO28 | 3687 |
|
RFQ |
US Tariff Estimator: ADS8509IBDT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8509IBDT Part Data Attributes
|
|
ADS8509IBDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8509IBDT
Texas Instruments
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 3.2 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 10.2 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Number of Analog In Channels | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for ADS8509IBDT
This table gives cross-reference parts and alternative options found for ADS8509IBDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8509IBDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.