Datasheets
packagee
ADS8517IDWR by: Texas Instruments

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28

Part Details for ADS8517IDWR by Texas Instruments

Results Overview of ADS8517IDWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ADS8517IDWR Information

ADS8517IDWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for ADS8517IDWR

Part # Distributor Description Stock Price Buy
DISTI # ADS8517IDWR-ND
DigiKey IC ADC 16BIT 28-SOIC Min Qty: 1000 Container: Tape & Reel 0
Tape & Reel
  • 1,000 $15.7194
$15.7194 Buy Now
Vyrian ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28 4887
RFQ

US Tariff Estimator: ADS8517IDWR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADS8517IDWR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADS8517IDWR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS8517IDWR Part Data Attributes

ADS8517IDWR Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8517IDWR Texas Instruments ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Soic-28
Pin Count 28
HTS Code 8542.39.00.30
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 2.5 µS
Converter Type Adc, Successive Approximation
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 17.9 Mm
Linearity Error-Max (EL) 0.0046%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format Serial, Parallel, Word
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.2 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 2.65 Mm
Supply Voltage-Nom 5 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 Mm

Alternate Parts for ADS8517IDWR

This table gives cross-reference parts and alternative options found for ADS8517IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8517IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS8517IDW Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 ADS8517IDWR vs ADS8517IDW
Part Number Manufacturer Composite Price Description Compare
ADS8506IBDWR Texas Instruments $4.5854 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 ADS8517IDWR vs ADS8506IBDWR
ADS7806UBE4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28 ADS8517IDWR vs ADS7806UBE4
ADS7807P Burr-Brown Corp Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 ADS8517IDWR vs ADS7807P
ADS8506IBDWG4 Texas Instruments Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 ADS8517IDWR vs ADS8506IBDWG4
ADS7807PBG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 ADS8517IDWR vs ADS7807PBG4
ADC1140 Analog Devices Inc Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DMA32 ADS8517IDWR vs ADC1140
PCM75KG Burr-Brown Corp Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32 ADS8517IDWR vs PCM75KG
ADS7807UBG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28 ADS8517IDWR vs ADS7807UBG4
ADS8517IDW Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 ADS8517IDWR vs ADS8517IDW
ADS7807U/1KG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28 ADS8517IDWR vs ADS7807U/1KG4
equivalents icon

ADS8517IDWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8517IDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8517IDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8517IDWR would you like to use for your alert(s)?
  • Please alert me when ADS8517IDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8517IDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8517IDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8517IDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8517IDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8517IDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: