-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 8-channel, simultaneous-sampling, bipolar-input, SAR analog-to-digital converter (ADC) 64-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0894
|
Newark | Adc, 16Bit, 510Ksps, Lqfp-64, Resolution (Bits):16Bit, Sampling Rate:510Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8568SPM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.4400 / $30.4200 | Buy Now |
DISTI #
296-29868-5-ND
|
DigiKey | IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
384 In Stock |
|
$18.8860 / $26.4100 | Buy Now |
DISTI #
595-ADS8568SPM
|
Mouser Electronics | Analog to Digital Converters - ADC 16B,8Ch,Sim Sampling Bipolar Inp ADC RoHS: Compliant | 601 |
|
$19.8400 / $26.4000 | Buy Now |
|
Ameya Holding Limited | ADS8568SPM, 8通道 16 位-Bit ADC, Parallel & Serial接口, 64针 LQFP封装 | 33849 |
|
RFQ | |
DISTI #
3004397
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.7357 / $30.8821 | Buy Now |
DISTI #
3004397
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.6148 / $29.0721 | Buy Now |
|
Win Source Electronics | 12-, 14-, 16-Bit, Eight-Channel, Simultaneous Sampling ANALOG-TO-DIGITAL CONVERTERS | IC ADC 16BIT SAR 64LQFP | 9293 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8568SPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8568SPM
Texas Instruments
16-bit, 8-channel, simultaneous-sampling, bipolar-input, SAR analog-to-digital converter (ADC) 64-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -12 V | |
Conversion Time-Max | 1.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50.1 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS8568SPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8568SPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8568SRGCR | 16-bit, 8-channel, simultaneous-sampling, bipolar-input, SAR analog-to-digital converter (ADC) 64-VQFN -40 to 125 | Texas Instruments | ADS8568SPM vs ADS8568SRGCR |
ADS8568SRGCT | 16-bit, 8-channel, simultaneous-sampling, bipolar-input, SAR analog-to-digital converter (ADC) 64-VQFN -40 to 125 | Texas Instruments | ADS8568SPM vs ADS8568SRGCT |