Converters
ADS8588SIPMR
Texas Instruments
Description: 16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125

Overview of ADS8588SIPMR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8588SIPMR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45338-1-ND
DigiKey IC ADC 16BIT SAR 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1432
In Stock
  • 1 $28.4900
  • 10 $22.2430
  • 25 $20.6812
  • 100 $18.9635
  • 250 $18.1444
  • 500 $17.6506
  • 1,000 $17.2440
$17.2440 / $28.4900 Buy Now
DISTI # 595-ADS8588SIPMR
Mouser Electronics Analog to Digital Converters - ADC 16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 RoHS: Compliant 457
  • 1 $24.5200
  • 10 $22.6200
  • 25 $21.6000
  • 100 $19.3100
  • 250 $18.4200
  • 500 $17.5300
  • 1,000 $16.5200
$16.5200 / $24.5200 Buy Now
LCSC LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS 123
  • 1 $10.7214
  • 10 $10.2542
  • 30 $9.4435
  • 100 $8.7381
$8.7381 / $10.7214 Buy Now
LCSC LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS 90
  • 1 $11.0336
  • 10 $10.5476
  • 30 $9.7052
  • 100 $8.9707
$8.9707 / $11.0336 Buy Now
Win Source Electronics 16-Bit, 200-kSPS, 8-, 6- and 4-Channel, Simultaneous-Sampling ADCs with Bipolar Inputs on a Single Supply | IC ADC 16BIT SAR 64LQFP 6100
  • 4 $13.5420
  • 9 $11.1120
  • 14 $10.7640
  • 20 $10.4170
  • 25 $10.0700
  • 34 $9.0280
$9.0280 / $13.5420 Buy Now

CAD Models for ADS8588SIPMR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8588SIPMR by Texas Instruments

ADS8588SIPMR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-12-17
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
311 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Linearity Error-Max (EL)
0.0023%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
16
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.6 mm
Supply Current-Max
24 mA
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADS8588SIPMR
    Texas Instruments
    16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125
    VS

Alternate Parts for ADS8588SIPMR

This table gives cross-reference parts and alternative options found for ADS8588SIPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8588SIPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8588SIPM 16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 Texas Instruments ADS8588SIPMR vs ADS8588SIPM
Part Number Description Manufacturer Compare
ADS8588SIPM 16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 Texas Instruments ADS8588SIPMR vs ADS8588SIPM

Related Parts for ADS8588SIPMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8588SIPMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8588SIPMR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8588SIPMR would you like to use for your alert(s)?
  • Please alert me when ADS8588SIPMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8588SIPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8588SIPMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8588SIPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8588SIPMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8588SIPMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: