Datasheets
ADS8598SIPMR by: Texas Instruments

18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125

Part Details for ADS8598SIPMR by Texas Instruments

Overview of ADS8598SIPMR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS8598SIPMR Texas Instruments 18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125

Price & Stock for ADS8598SIPMR

Part # Distributor Description Stock Price Buy
DISTI # 296-50904-1-ND
DigiKey IC ADC 18BIT SAR 64LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $33.4300
  • 1,000 $20.4815
$20.4815 / $33.4300 Buy Now
DISTI # 595-ADS8598SIPMR
Mouser Electronics Analog to Digital Converters - ADC 18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 RoHS: Compliant 0
  • 1,000 $19.6900
$19.6900 Order Now
Win Source Electronics IC ADC 18BIT SAR 64LQFP 485
  • 2 $29.7920
  • 5 $24.4450
  • 7 $23.6810
  • 9 $22.9170
  • 12 $22.1530
  • 16 $19.8620
$19.8620 / $29.7920 Buy Now

Part Details for ADS8598SIPMR

ADS8598SIPMR CAD Models

ADS8598SIPMR Part Data Attributes

ADS8598SIPMR Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8598SIPMR Texas Instruments 18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description PQFP-64
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2017-10-02
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 288000 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G64
JESD-609 Code e4
Length 10 mm
Linearity Error-Max (EL) 0.0021%
Moisture Sensitivity Level 3
Number of Analog In Channels 8
Number of Bits 18
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Sample Rate 0.2 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.45 mm
Supply Current-Max 24 mA
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Alternate Parts for ADS8598SIPMR

This table gives cross-reference parts and alternative options found for ADS8598SIPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8598SIPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS8598SIPM 18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 Texas Instruments ADS8598SIPMR vs ADS8598SIPM
Part Number Description Manufacturer Compare
ADS8598SIPM 18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 Texas Instruments ADS8598SIPMR vs ADS8598SIPM

ADS8598SIPMR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8598SIPMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8598SIPMR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8598SIPMR would you like to use for your alert(s)?
  • Please alert me when ADS8598SIPMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8598SIPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8598SIPMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8598SIPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8598SIPMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8598SIPMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: