| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8675IPWR | Texas Instruments | $2.3135 | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS8675IPW vs ADS8675IPWR |
Part Details for ADS8675IPW by Texas Instruments
Results Overview of ADS8675IPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8675IPW Information
ADS8675IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8675IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS8675IPW-ND
|
DigiKey | IC ADC 14BIT 16-TSSOP Min Qty: 270 Container: Tube |
0 Tube |
|
$4.8633 | Buy Now |
|
DISTI #
595-ADS8675IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 500-kSPS 1- C h SAR ADC with prog A 595-ADS8675IPWR RoHS: Compliant | 222 |
|
$4.5400 / $7.6600 | Buy Now |
|
DISTI #
85964769
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1601 | Americas - 1208 |
|
$4.1625 / $5.2000 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 14Bits SAR SPI 16-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 1208 |
|
$3.3300 / $4.1600 | Buy Now |
|
DISTI #
85964769
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1601 | Americas - 1208 |
|
$4.1625 / $5.2000 | Buy Now |
|
DISTI #
85964769
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1601 | Americas - 1208 |
|
$4.1625 / $5.2000 | Buy Now |
US Tariff Estimator: ADS8675IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8675IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8675IPW Part Data Attributes
|
|
ADS8675IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8675IPW
Texas Instruments
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Date Of Intro | 2016-12-31 | |
| Analog Input Voltage-Max | 12.288 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Conversion Time-Max | 1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.00457% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 6.75 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS8675IPW
This table gives cross-reference parts and alternative options found for ADS8675IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8675IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.