Part Details for ADS8675IPWR by Texas Instruments
Results Overview of ADS8675IPWR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8675IPWR Information
ADS8675IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8675IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-50906-1-ND
|
DigiKey | IC ADC 14BIT 16-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3693 In Stock |
|
$3.6799 / $6.4600 | Buy Now |
|
DISTI #
595-ADS8675IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 500-kSPS 1- C h SAR ADC with prog A 595-ADS8675IPW RoHS: Compliant | 403 |
|
$3.3500 / $5.4500 | Buy Now |
|
DISTI #
V72:2272_16714335
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1710 Container: Cut Strips | Americas - 2 |
|
$3.0960 | Buy Now |
|
DISTI #
29553628
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 2 |
|
$3.0960 | Buy Now |
|
DISTI #
V72:2272_16714335
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1710 Container: Cut Strips | Americas - 2 |
|
$3.0960 | Buy Now |
|
DISTI #
29553628
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 2 |
|
$3.0960 | Buy Now |
|
DISTI #
V72:2272_16714335
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1710 Container: Cut Strips | Americas - 2 |
|
$3.0960 | Buy Now |
|
DISTI #
29553628
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 2 |
|
$3.0960 | Buy Now |
|
|
LCSC | SPI 4.75V5.25V TSSOP-16 Analog to Digital Converters (ADC) RoHS | 186 |
|
$4.5727 / $5.8180 | Buy Now |
|
|
Vyrian | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | 9362 |
|
RFQ |
US Tariff Estimator: ADS8675IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8675IPWR
ADS8675IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8675IPWR Part Data Attributes
|
|
ADS8675IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8675IPWR
Texas Instruments
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Date Of Intro | 2016-12-31 | |
| Analog Input Voltage-Max | 12.288 V | |
| Analog Input Voltage-Min | -12.288 V | |
| Conversion Time-Max | 1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.00457% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 6.75 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS8675IPWR
This table gives cross-reference parts and alternative options found for ADS8675IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8675IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8675IPW | Texas Instruments | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS8675IPWR vs ADS8675IPW |
ADS8675IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the ADS8675IPWR evaluation module documentation, which includes guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
-
The ADS8675IPWR has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then using the device's calibration registers to adjust the gain and offset to achieve the desired accuracy. Texas Instruments provides a calibration procedure in the device's datasheet and application notes.
-
The ADS8675IPWR has an absolute maximum input voltage rating of ±6.5V, but the recommended input voltage range is ±5V to ensure optimal performance and prevent damage to the device. Exceeding the maximum input voltage rating can cause permanent damage to the device.
-
The ADS8675IPWR outputs 16-bit digital data in a serial format. The device uses a SPI-compatible interface, and the output data can be read using a microcontroller or FPGA with a SPI interface. Texas Instruments provides example code and application notes to help with data handling and processing.
-
The ADS8675IPWR has a typical power consumption of 35mW at 3.3V supply voltage. To minimize power consumption, designers can use the device's power-down mode, reduce the clock frequency, and optimize the analog input range to reduce the power consumption of the device.