| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8860IDRCR | Texas Instruments | $8.2595 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | ADS8860IDRCT vs ADS8860IDRCR |
Part Details for ADS8860IDRCT by Texas Instruments
Results Overview of ADS8860IDRCT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8860IDRCT Information
ADS8860IDRCT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8860IDRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-37255-2-ND
|
DigiKey | IC ADC 16BIT 10-VSON Min Qty: 250 Container: Tape & Reel |
165 Tape & Reel |
|
$14.3891 / $14.7371 | Buy Now |
|
DISTI #
296-37255-6-ND
|
DigiKey | IC ADC 16BIT 10-VSON Min Qty: 1 Container: Digi-Reel |
165 Digi-Reel® |
|
$15.5509 / $22.0400 | Buy Now |
|
DISTI #
296-37255-1-ND
|
DigiKey | IC ADC 16BIT 10-VSON Min Qty: 1 Container: Cut Tape |
130 Cut Tape |
|
$16.4840 / $23.3600 | Buy Now |
|
DISTI #
85961894
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 580 |
|
$15.0250 / $16.7000 | Buy Now |
|
DISTI #
595-ADS8860IDRCT
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 1MSPS Pseud-Diff inpt Micro Pwr Mini A 595-ADS8860IDRCR RoHS: Compliant | 10 |
|
$14.1500 / $22.6500 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 16Bits SAR 3-Wire Serial, 4-Wire Serial, SPI 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 580 |
|
$10.6900 / $13.3600 | Buy Now |
|
DISTI #
85961894
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 580 |
|
$15.0250 / $16.7000 | Buy Now |
|
DISTI #
85961894
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 580 |
|
$15.0250 / $16.7000 | Buy Now |
|
|
Vyrian | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | 7805 |
|
RFQ |
US Tariff Estimator: ADS8860IDRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8860IDRCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8860IDRCT Part Data Attributes
|
|
ADS8860IDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8860IDRCT
Texas Instruments
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Vson-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.71 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8860IDRCT
This table gives cross-reference parts and alternative options found for ADS8860IDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8860IDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS8860IDRCT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. Use short, direct traces for the analog inputs and outputs, and avoid crossing digital signals over the analog signals. Additionally, use a common mode filter capacitor (e.g., 10nF) between the analog input pins and the analog ground pin.
-
The internal reference voltage can be configured using the REFSEL pin. Connect the REFSEL pin to VCC (logic high) to use the internal 2.5V reference, or connect it to GND (logic low) to use an external reference voltage. Ensure the reference voltage is stable and within the recommended range (2.0V to 2.7V) for optimal performance.
-
The maximum sampling rate of the ADS8860IDRCT is 1MSPS. However, the actual achievable sampling rate depends on the system's clock frequency, conversion mode, and power consumption. At higher sampling rates, power consumption increases. To minimize power consumption, consider using a lower sampling rate or enabling the device's power-down mode when not in use.
-
The ADS8860IDRCT outputs 16-bit digital data in a serial format. The output data is in two's complement format, with the most significant bit (MSB) first. The device uses a clock signal (SCLK) to synchronize the data transfer. Ensure the microcontroller or receiving device is configured to receive the serial data correctly, and consider using a FIFO or buffer to handle the data stream.
-
When selecting an external clock source, ensure it meets the device's clock frequency requirements (up to 20MHz). Choose a clock source with low jitter and noise to minimize errors. Consider using a crystal oscillator or a high-quality clock generator. Additionally, ensure the clock signal is properly terminated and routed to minimize signal degradation.