| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8867IDRCR | Texas Instruments | $2.6551 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | ADS8865IDRCT vs ADS8867IDRCR |
| ADS8863IDRCR | Texas Instruments | $6.7848 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | ADS8865IDRCT vs ADS8863IDRCR |
| ADS8863IDRCT | Texas Instruments | $8.1414 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | ADS8865IDRCT vs ADS8863IDRCT |
| ADS8861IDRCR | Texas Instruments | $9.4394 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | ADS8865IDRCT vs ADS8861IDRCR |
Part Details for ADS8865IDRCT by Texas Instruments
Results Overview of ADS8865IDRCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8865IDRCT Information
ADS8865IDRCT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS8865IDRCT | Texas Instruments | 16-Bit, 400-kSPS, Serial Interface, microPower, Miniature, Truly-Differential Input, SAR ADC 10-VSON -40 to 85 |
Price & Stock for ADS8865IDRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-37260-2-ND
|
DigiKey | IC ADC 16BIT 10-VSON Min Qty: 250 Container: Tape & Reel |
259 Tape & Reel |
|
$10.5771 / $10.9876 | Buy Now |
|
DISTI #
296-37260-1-ND
|
DigiKey | IC ADC 16BIT 10-VSON Min Qty: 1 Container: Cut Tape |
259 Cut Tape |
|
$16.7300 | Buy Now |
|
DISTI #
595-ADS8865IDRCT
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini Truly-Diff inp A 595-ADS8865IDRCR RoHS: Compliant | 305 |
|
$10.3200 / $16.7100 | Buy Now |
|
|
Chip Stock | IC ADC 16BIT SAR 10VSON 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) | 4490 |
|
RFQ | |
|
|
Vyrian | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | 6611 |
|
RFQ |
US Tariff Estimator: ADS8865IDRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8865IDRCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8865IDRCT Part Data Attributes
|
|
ADS8865IDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8865IDRCT
Texas Instruments
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 1.3 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.4 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8865IDRCT
This table gives cross-reference parts and alternative options found for ADS8865IDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8865IDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS8865IDRCT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout guide in the ADS8865IDRCT datasheet, which recommends a 4-layer PCB with a solid ground plane, and careful routing of analog and digital signals to minimize noise and crosstalk. Additionally, it's recommended to use a low-ESR capacitor for the AVDD pin and to decouple the DVDD pin with a 0.1uF capacitor.
-
The ADS8865IDRCT has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then reading the output code. The device can then be calibrated by adjusting the internal offset and gain registers. Texas Instruments provides a calibration procedure in the datasheet, as well as a software tool to simplify the process.
-
The maximum sampling rate of the ADS8865IDRCT is 1MSPS, but this can be limited by the system's clock frequency, the input signal bandwidth, and the settling time of the analog input. In practice, the achievable sampling rate may be lower, and it's recommended to consult the datasheet and application notes for more information.
-
The ADS8865IDRCT outputs 16-bit digital data in a serial format. The data can be read using a microcontroller or FPGA, and then processed and stored as needed. Texas Instruments provides example code and application notes to help with data handling and processing.
-
The power consumption of the ADS8865IDRCT depends on the operating frequency, voltage supply, and other factors. The typical power consumption is around 35mW at 1MSPS. To reduce power consumption, it's recommended to use a lower clock frequency, reduce the voltage supply, and use the device's power-down mode when not in use.