Part Details for ADS9219RHAR by Texas Instruments
Results Overview of ADS9219RHAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS9219RHAR Information
ADS9219RHAR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS9219RHAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ADS9219RHARTR-ND
|
DigiKey | IC ADC 18BIT 40-VQFN Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$95.7233 | Buy Now |
|
DISTI #
595-ADS9219RHAR
|
Mouser Electronics | Analog to Digital Converters - ADC 2-channel 18-bit 2 0 Msps/channel with RoHS: Compliant | 0 |
|
$90.0600 | Order Now |
US Tariff Estimator: ADS9219RHAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS9219RHAR Part Data Attributes
|
|
ADS9219RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS9219RHAR
Texas Instruments
ADC, Successive Approximation, 18-Bit, 1 Func, 2 Channel, Serial Access, PQCC40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Conversion Time-Max | 0.142857 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.001525% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 20 Mhz | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 110 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |