Part Details for ADS9316VAER by Texas Instruments
Results Overview of ADS9316VAER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS9316VAER Information
ADS9316VAER by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS9316VAER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ADS9316VAERTR-ND
|
DigiKey | ADC SAR 2CH 18BIT 3MSPS 22VQFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$40.3326 | Buy Now |
|
DISTI #
595-ADS9316VAER
|
Mouser Electronics | Analog to Digital Converters - ADC Two-channel, simultaneous-sampling, 18-bit 3MSPS SAR ADC 22-VQFN-HR -40 to 125 RoHS: Compliant | 0 |
|
$37.2400 | Order Now |
US Tariff Estimator: ADS9316VAER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS9316VAER Part Data Attributes
|
|
ADS9316VAER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS9316VAER
Texas Instruments
ADC, Successive Approximation, 18-Bit, 1 Func, 2 Channel, Serial Access, PQCC22
|
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.c.4 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 4.116 V | |
| Analog Input Voltage-Min | -2.48 V | |
| Conversion Time-Max | 0.2 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N22 | |
| Length | 3.5 Mm | |
| Linearity Error-Max (EL) | 0.0007629% | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC22,.14SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Sample Rate | 3 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 7.7 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3.5 Mm |