There are no models available for this part yet.
Overview of ADSP-1401JP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
CAD Models for ADSP-1401JP by Analog Devices Inc
Part Data Attributes for ADSP-1401JP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-52
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-J52
|
JESD-609 Code
|
e0
|
Length
|
19.1262 mm
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC52,.8SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
19.1262 mm
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
Alternate Parts for ADSP-1401JP
This table gives cross-reference parts and alternative options found for ADSP-1401JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1401JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29116LMB | Bit-Slice Processor, 16-Bit, TTL, CQCC52, LCC-52 | AMD | ADSP-1401JP vs AM29116LMB |
ADSP-1410KP | IC 16-BIT, MICROPROGRAM SEQUENCER, PQCC52, PLASTIC, LCC-52, Bit-Slice Processor | Analog Devices Inc | ADSP-1401JP vs ADSP-1410KP |
CY7C9116-65LC | Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | ADSP-1401JP vs CY7C9116-65LC |
CY7C9115-35JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | ADSP-1401JP vs CY7C9115-35JC |
CY7C9116-45LC | Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | ADSP-1401JP vs CY7C9116-45LC |
CY7C9115-45JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | ADSP-1401JP vs CY7C9115-45JC |