Part Details for ADSP-1410TN/883B by Analog Devices Inc
Results Overview of ADSP-1410TN/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-1410TN/883B Information
ADSP-1410TN/883B by Analog Devices Inc is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-1410TN/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3656 |
|
RFQ |
US Tariff Estimator: ADSP-1410TN/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-1410TN/883B
ADSP-1410TN/883B Part Data Attributes
|
|
ADSP-1410TN/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1410TN/883B
Analog Devices Inc
DMA Generator, 16-Bit, CMOS, PDIP48
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 16 | |
| JESD-30 Code | R-PDIP-T48 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Processor, Direct Memory Address Generator |
Alternate Parts for ADSP-1410TN/883B
This table gives cross-reference parts and alternative options found for ADSP-1410TN/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1410TN/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-1401TN+ | Analog Devices Inc | Check for Price | Microprogram Sequencer, 16-Bit, CMOS, PDIP48 | ADSP-1410TN/883B vs ADSP-1401TN+ |
| ADSP-1401KN | Analog Devices Inc | Check for Price | IC 16-BIT, MICROPROGRAM SEQUENCER, PDIP48, PLASTIC, DIP-48, Bit-Slice Processor | ADSP-1410TN/883B vs ADSP-1401KN |
| F16032 | Fairchild Semiconductor Corporation | Check for Price | Bit-Slice Processor, 16-Bit, NMOS, PDIP48 | ADSP-1410TN/883B vs F16032 |
| ADSP-1410JD | Analog Devices Inc | Check for Price | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | ADSP-1410TN/883B vs ADSP-1410JD |
| 5962-8864303XX | SRI International Sarnoff | Check for Price | Microprogram Sequencer, 16-Bit, CMOS, CDIP48 | ADSP-1410TN/883B vs 5962-8864303XX |
| IDT49C410AP | Integrated Device Technology Inc | Check for Price | Microprogram Sequencer, 16-Bit, CMOS, PDIP48 | ADSP-1410TN/883B vs IDT49C410AP |
| ADSP-1401SN | Analog Devices Inc | Check for Price | Microprogram Sequencer, 16-Bit, CMOS, PDIP48 | ADSP-1410TN/883B vs ADSP-1401SN |
| ADSP-1401TD/+ | Analog Devices Inc | Check for Price | Microprogram Sequencer, 16-Bit, CMOS, CDIP48 | ADSP-1410TN/883B vs ADSP-1401TD/+ |
| ADSP-1401JN | Analog Devices Inc | Check for Price | IC 16-BIT, MICROPROGRAM SEQUENCER, PDIP48, PLASTIC, DIP-48, Bit-Slice Processor | ADSP-1410TN/883B vs ADSP-1401JN |
| ADSP-1410TD/883B | Analog Devices Inc | Check for Price | Microprogram Sequencer, 16-Bit, CMOS, CDIP48 | ADSP-1410TN/883B vs ADSP-1410TD/883B |