Part Details for ADSP-2101BSZ-100 by Analog Devices Inc
Results Overview of ADSP-2101BSZ-100 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-2101BSZ-100 Information
ADSP-2101BSZ-100 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-2101BSZ-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3 |
|
$74.0500 / $84.1500 | Buy Now |
US Tariff Estimator: ADSP-2101BSZ-100 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-2101BSZ-100
ADSP-2101BSZ-100 Part Data Attributes
|
|
ADSP-2101BSZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2101BSZ-100
Analog Devices Inc
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 25MHz, CMOS, PQFP80
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp, | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 14 | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 25 Mhz | |
| External Data Bus Width | 24 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 80 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (words) | 512 | |
| Seated Height-Max | 2.45 Mm | |
| Supply Current-Max | 38 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-2101BSZ-100
This table gives cross-reference parts and alternative options found for ADSP-2101BSZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2101BSZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-2101BS-100 | Analog Devices Inc | Check for Price | Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 25MHz, CMOS, PQFP80 | ADSP-2101BSZ-100 vs ADSP-2101BS-100 |
ADSP-2101BSZ-100 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
-
To optimize performance, consider the following: use the highest clock frequency possible, minimize memory accesses, use the cache and DMA controllers, and optimize the code using the compiler's optimization flags. Additionally, consider using the device's built-in peripherals and accelerators to offload tasks from the processor.
-
The maximum operating temperature range for the ADSP-2101BSZ-100 is -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The ADSP-2101BSZ-100 has a built-in watchdog timer that can be enabled and configured using the watchdog timer control register. The watchdog timer can be used to reset the device in case of a software or hardware fault. The timer can be configured to generate an interrupt or a reset signal.
-
The ADSP-2101BSZ-100 can address up to 16 MB of external memory. However, the actual amount of memory that can be connected depends on the specific application and the memory technology used.