Part Details for ADSP-21160MKB-80 by Analog Devices Inc
Results Overview of ADSP-21160MKB-80 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21160MKB-80 Information
ADSP-21160MKB-80 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21160MKB-80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 80MHz, CMOS, PBGA400 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 364 |
|
$253.8800 / $288.5000 | Buy Now |
|
|
Vyrian | Obsolete | 3917 |
|
RFQ |
US Tariff Estimator: ADSP-21160MKB-80 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-21160MKB-80
ADSP-21160MKB-80 Part Data Attributes
|
|
ADSP-21160MKB-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21160MKB-80
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 80MHz, CMOS, PBGA400
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga400,20x20,50 | |
| Pin Count | 400 | |
| Manufacturer Package Code | B-400 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 32 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 80 Mhz | |
| External Data Bus Width | 64 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B400 | |
| JESD-609 Code | e0 | |
| Length | 27 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 400 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA400,20X20,50 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 131072 | |
| Seated Height-Max | 2.49 Mm | |
| Supply Current-Max | 1410 Ma | |
| Supply Voltage-Max | 2.63 V | |
| Supply Voltage-Min | 2.37 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead Silver | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 27 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
ADSP-21160MKB-80 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDDSP and VDDIO. This ensures proper power-up and minimizes the risk of latch-up.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Consult the ADSP-21160MKB-80's software development kit (SDK) and application notes for guidance.
-
The ADSP-21160MKB-80 has a maximum junction temperature of 150°C. Ensure proper heat sinking, thermal interface material, and airflow to maintain a safe operating temperature. Consult the datasheet and thermal management application notes for more information.
-
Follow proper PCB design and layout guidelines, use shielding and filtering, and ensure proper grounding and decoupling to minimize electromagnetic interference (EMI). Consult the ADSP-21160MKB-80's EMC application notes and relevant industry standards.
-
The ADSP-21160MKB-80 is rated for industrial temperature range (-40°C to 85°C). For harsh environments, consider using conformal coating, potting, or hermetic packaging. Ensure the system is designed to withstand mechanical stress, humidity, and other environmental factors.