Part Details for ADSP-21160NKB-95 by Analog Devices Inc
Results Overview of ADSP-21160NKB-95 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21160NKB-95 Information
ADSP-21160NKB-95 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21160NKB-95
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2938 |
|
RFQ |
US Tariff Estimator: ADSP-21160NKB-95 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-21160NKB-95
ADSP-21160NKB-95 Part Data Attributes
|
|
ADSP-21160NKB-95
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21160NKB-95
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 47.5MHz, CMOS, PBGA400
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga400,20x20,50 | |
| Pin Count | 400 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 32 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 47.5 Mhz | |
| External Data Bus Width | 64 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B400 | |
| JESD-609 Code | e0 | |
| Length | 27 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 400 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA400,20X20,50 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| RAM (words) | 131072 | |
| Seated Height-Max | 2.49 Mm | |
| Supply Current-Max | 1400 Ma | |
| Supply Voltage-Max | 2 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.9 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead Silver | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 27 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |