Part Details for ADSP-21479BBCZ-2AX by Analog Devices Inc
Results Overview of ADSP-21479BBCZ-2AX by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21479BBCZ-2AX Information
ADSP-21479BBCZ-2AX by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21479BBCZ-2AX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3878 |
|
RFQ |
US Tariff Estimator: ADSP-21479BBCZ-2AX by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-21479BBCZ-2AX
ADSP-21479BBCZ-2AX Part Data Attributes
|
|
ADSP-21479BBCZ-2AX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21479BBCZ-2AX
Analog Devices Inc
Mixed Signal Processor, 32-Bit Size, 16-Ext Bit, 16.67MHz, PBGA196
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Fbga, Bga196,14x14,32 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 24 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 16.67 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B196 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 196 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA196,14X14,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 163840 | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max | 1.35 V | |
| Supply Voltage-Min | 1.25 V | |
| Supply Voltage-Nom | 1.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Mixed |