Part Details for ADSP-21488BSWZ-4B by Analog Devices Inc
Results Overview of ADSP-21488BSWZ-4B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21488BSWZ-4B Information
ADSP-21488BSWZ-4B by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21488BSWZ-4B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADSP-21488BSWZ-4B-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 176LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
46 In Stock |
|
$17.2953 / $26.1700 | Buy Now |
|
DISTI #
584-ADSP21488BSWZ-4B
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld Sharc w/ 3M bit Memory RoHS: Compliant | 15 |
|
$18.5300 / $26.9200 | Buy Now |
|
|
Analog Devices Inc | 400MHz 176ld Sharc w/ 3M bit M Package Multiple: 40 | 50 |
|
$12.6600 / $34.1500 | Buy Now |
|
DISTI #
26635286
|
Verical | DSP Floating-Point 32bit/64bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$22.5479 | Buy Now |
|
DISTI #
26635286
|
Verical | DSP Floating-Point 32bit/64bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$22.5479 | Buy Now |
|
DISTI #
26635286
|
Verical | DSP Floating-Point 32bit/64bit 400MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$22.5479 | Buy Now |
US Tariff Estimator: ADSP-21488BSWZ-4B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-21488BSWZ-4B
ADSP-21488BSWZ-4B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-21488BSWZ-4B Part Data Attributes
|
|
ADSP-21488BSWZ-4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21488BSWZ-4B
Analog Devices Inc
Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 25MHz, CMOS, PQFP176
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Hlfqfp, Hqfp176,1.0sq,20 | |
| Pin Count | 176 | |
| Manufacturer Package Code | SW-176-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 24 | |
| Barrel Shifter | Yes | |
| Bit Size | 40 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 25 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| JESD-609 Code | e3 | |
| Length | 24 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 34 | |
| Number of External Interrupts | 3 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 176 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Equivalence Code | HQFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 3145728 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 500 Ma | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Mixed |
ADSP-21488BSWZ-4B Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout and thermal management guide in the ADSP-21488 Hardware Design Guide (UG-1139) and the ADSP-21488 Thermal Management Guide (UG-1140). These guides provide detailed information on PCB layout, thermal design, and heat sink selection to ensure optimal performance and reliability.
-
The ADSP-21488BSWZ-4B has various power-saving features such as dynamic voltage and frequency scaling, idle modes, and clock gating. To optimize power consumption, engineers can use the ADSP-21488 Power Estimation Tool (PET) to estimate power consumption based on their specific application requirements. Additionally, the ADSP-21488 Software Framework provides APIs to control power consumption and optimize system performance.
-
The ADSP-21488BSWZ-4B has an industrial temperature range of -40°C to +85°C. However, the device can operate at a maximum junction temperature of 125°C. Engineers should ensure that the device is operated within the recommended temperature range to ensure optimal performance and reliability.
-
Analog Devices provides guidelines for EMC and EMI compliance in the ADSP-21488 EMC and EMI Design Guide (UG-1141). The guide provides information on PCB layout, component selection, and shielding techniques to minimize EMI and ensure EMC compliance. Additionally, engineers should follow the relevant industry standards and regulations for EMC and EMI compliance.
-
The ADSP-21488BSWZ-4B has a flexible clocking scheme that allows engineers to configure the clock sources and frequencies to meet their specific application requirements. The recommended clocking scheme is described in the ADSP-21488 Clocking and Synchronization Guide (UG-1138). The guide provides information on clock sources, clock domains, and clock synchronization techniques to ensure optimal system performance.