Part Details for ADSP-21489BSWZ-3A by Analog Devices Inc
Results Overview of ADSP-21489BSWZ-3A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21489BSWZ-3A Information
ADSP-21489BSWZ-3A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-21489BSWZ-3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
584-ADSP21489BSWZ-3A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 350MHz 100ld LQFP SHARC Proc RoHS: Compliant | 2 |
|
$13.4700 / $21.1800 | Buy Now |
|
|
Analog Devices Inc | 350MHz 100ld LQFP SHARC Proc Package Multiple: 1 | 1521 |
|
$9.2000 / $32.7500 | Buy Now |
|
DISTI #
26635288
|
Verical | DSP Floating-Point 32bit/40bit 350MHz 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 1440 |
|
$21.3853 | Buy Now |
|
DISTI #
26635288
|
Verical | DSP Floating-Point 32bit/40bit 350MHz 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 1440 |
|
$21.3853 | Buy Now |
|
DISTI #
26635288
|
Verical | DSP Floating-Point 32bit/40bit 350MHz 100-Pin LQFP EP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 1440 |
|
$21.3853 | Buy Now |
US Tariff Estimator: ADSP-21489BSWZ-3A by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-21489BSWZ-3A
ADSP-21489BSWZ-3A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-21489BSWZ-3A Part Data Attributes
|
|
ADSP-21489BSWZ-3A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21489BSWZ-3A
Analog Devices Inc
Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 25MHz, CMOS, PQFP100
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp-100 | |
| Pin Count | 100 | |
| Manufacturer Package Code | SW-100-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 24 | |
| Barrel Shifter | Yes | |
| Bit Size | 40 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 25 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 34 | |
| Number of External Interrupts | 3 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Equivalence Code | HQFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 5242880 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 450 Ma | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Mixed |
ADSP-21489BSWZ-3A Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance, ensure that the clock frequency is set correctly, and the memory is configured to minimize wait states. Additionally, optimize the code to minimize cache misses and use the DMA controller to offload data transfers.
-
The maximum operating temperature range for the ADSP-21489BSWZ-3A is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The ADSP-21489BSWZ-3A has a built-in watchdog timer that can be enabled and configured using the System Control Registers. The watchdog timer can be used to reset the processor in case of a software fault or hang.
-
The ADSP-21489BSWZ-3A can address up to 4 GB of external memory. However, the actual amount of memory that can be connected depends on the specific application and the memory technology used.