Datasheets
ADSP-21MSP55AB by: Analog Devices Inc

Mixed Signal Processor, 16-Bit Size, 24-Ext Bit, 13MHz, CMOS, PQFP100

Part Details for ADSP-21MSP55AB by Analog Devices Inc

Results Overview of ADSP-21MSP55AB by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ADSP-21MSP55AB Information

ADSP-21MSP55AB by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2101BG-100 Rochester Electronics LLC ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C)
ADSP-2105BPZ-80 Rochester Electronics LLC ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C)
ADSP-2101BPZ-100 Rochester Electronics LLC ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C)

Price & Stock for ADSP-21MSP55AB

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 8191
RFQ

US Tariff Estimator: ADSP-21MSP55AB by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADSP-21MSP55AB
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for ADSP-21MSP55AB

ADSP-21MSP55AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADSP-21MSP55AB Part Data Attributes

ADSP-21MSP55AB Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADSP-21MSP55AB Analog Devices Inc Mixed Signal Processor, 16-Bit Size, 24-Ext Bit, 13MHz, CMOS, PQFP100
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Qfp,
Reach Compliance Code Compliant
HTS Code 8542.31.00.01
Additional Feature 16-Bit Sigma-Delta Adc And Dac; 8/16 - Bit Parallel Host Interface Port
Address Bus Width 14
Barrel Shifter Yes
Bit Size 16
Boundary Scan No
Clock Frequency-Max 13 Mhz
External Data Bus Width 24
Format Fixed Point
Integrated Cache No
Internal Bus Architecture Multiple
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 14 Mm
Low Power Mode Yes
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Terminals 100
Number of Timers 1
On Chip Data RAM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code QFP
Package Shape Rectangular
Package Style Flatpack
Qualification Status Not Qualified
RAM (words) 512
Seated Height-Max 1.6 Mm
Supply Current-Max 90 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 14 Mm
uPs/uCs/Peripheral ICs Type Digital Signal Processor, Mixed

Alternate Parts for ADSP-21MSP55AB

This table gives cross-reference parts and alternative options found for ADSP-21MSP55AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21MSP55AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADSP-21MSP56AK Analog Devices Inc Check for Price Mixed Signal Processor, 16-Bit Size, 24-Ext Bit, 13MHz, CMOS, PQFP100 ADSP-21MSP55AB vs ADSP-21MSP56AK
ADSP-21MSP55AK Analog Devices Inc Check for Price Mixed Signal Processor, 16-Bit Size, 24-Ext Bit, 13MHz, CMOS, PQFP100 ADSP-21MSP55AB vs ADSP-21MSP55AK
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADSP-21MSP55AB by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADSP-21MSP55AB by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADSP-21MSP55AB would you like to use for your alert(s)?
  • Please alert me when ADSP-21MSP55AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADSP-21MSP55AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADSP-21MSP55AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADSP-21MSP55AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADSP-21MSP55AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADSP-21MSP55AB by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: