Part Details for ADSP-BF504BCPZ-4F by Analog Devices Inc
Results Overview of ADSP-BF504BCPZ-4F by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF504BCPZ-4F Information
ADSP-BF504BCPZ-4F by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-BF504BCPZ-4F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NexGen Digital | 6 |
|
RFQ | ||
|
|
Vyrian | Peripheral ICs | 6125 |
|
RFQ | |
|
|
Win Source Electronics | DSP Fixed-Point 400MHz 88-Pin LFCSP EP Tray / IC CCD SIGNAL PROCESSOR 88LFCSP | 71 |
|
$528.6972 | Buy Now |
US Tariff Estimator: ADSP-BF504BCPZ-4F by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF504BCPZ-4F
ADSP-BF504BCPZ-4F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-BF504BCPZ-4F Part Data Attributes
|
|
ADSP-BF504BCPZ-4F
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF504BCPZ-4F
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc88,.47sq,20 | |
| Pin Count | 88 | |
| Manufacturer Package Code | CP-88-5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-XQCC-N88 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 88 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC88,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.85 Mm | |
| Speed | 400 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-BF504BCPZ-4F
This table gives cross-reference parts and alternative options found for ADSP-BF504BCPZ-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF504BCPZ-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-BF504BCPZ-4 | Analog Devices Inc | $10.7189 | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS | ADSP-BF504BCPZ-4F vs ADSP-BF504BCPZ-4 |
| ADSP-BF504KCPZ-4F | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS | ADSP-BF504BCPZ-4F vs ADSP-BF504KCPZ-4F |
| ADSPBF504FBCPZ-ENG | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS | ADSP-BF504BCPZ-4F vs ADSPBF504FBCPZ-ENG |
| ADSP-BF504KCPZ-4 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS | ADSP-BF504BCPZ-4F vs ADSP-BF504KCPZ-4 |
| ADSP-BF504KCPZ-3F | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS | ADSP-BF504BCPZ-4F vs ADSP-BF504KCPZ-3F |
| ADSP-BF504BCPZ-3F | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS | ADSP-BF504BCPZ-4F vs ADSP-BF504BCPZ-3F |
| ADSP-BF506BSWZ-4F | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS, PQFP120 | ADSP-BF504BCPZ-4F vs ADSP-BF506BSWZ-4F |
| ADSP-BF506KSWZ-4F | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS, PQFP120 | ADSP-BF504BCPZ-4F vs ADSP-BF506KSWZ-4F |
| ADSP-BF506BSWZ-3F | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS, PQFP120 | ADSP-BF504BCPZ-4F vs ADSP-BF506BSWZ-3F |
ADSP-BF504BCPZ-4F Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDPLL and VDDOSC. This ensures that the internal regulators are powered up before the core voltage.
-
To optimize performance for low-power applications, use the Dynamic Voltage and Frequency Scaling (DVFS) feature, which allows the processor to dynamically adjust its voltage and frequency based on the workload. Additionally, use the Low Power Mode (LPM) to reduce power consumption when the processor is idle.
-
The maximum clock frequency supported by the ADSP-BF504BCPZ-4F is 400 MHz. However, the actual clock frequency may vary depending on the specific application and operating conditions.
-
The ADSP-BF504BCPZ-4F has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCON). The watchdog timer can be used to reset the processor in case of a software fault or hang.
-
The ADSP-BF504BCPZ-4F can interface with up to 16MB of external memory using the External Bus Interface (EBI). The EBI supports a variety of memory types, including SDRAM, SRAM, and flash memory.