Part Details for ADSP-BF512KBCZ-4 by Analog Devices Inc
Results Overview of ADSP-BF512KBCZ-4 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF512KBCZ-4 Information
ADSP-BF512KBCZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF512KBCZ-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADSP-BF512KBCZ-4-ND
|
DigiKey | IC DSP 16/32B 400MHZ 168CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$15.2579 / $22.7600 | Buy Now |
|
DISTI #
584-ADSP-BF512KBCZ-4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor RoHS: Compliant | 34 |
|
$15.2500 / $22.7600 | Buy Now |
|
|
Analog Devices Inc | Low Power Blackfin Processor Package Multiple: 1 | 248 |
|
$11.7900 / $22.7600 | Buy Now |
|
DISTI #
27609600
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 210 |
|
$14.5826 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 58 |
|
$13.0520 / $14.1408 | Buy Now |
|
|
Quest Components | 1512 |
|
$20.3282 / $27.1042 | Buy Now | |
|
|
Quest Components | 46 |
|
$14.7300 / $15.3192 | Buy Now | |
|
|
Quest Components | 46 |
|
$21.3928 / $25.1680 | Buy Now | |
|
DISTI #
27609600
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 210 |
|
$14.5826 | Buy Now |
|
DISTI #
27609600
|
Verical | DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 210 |
|
$14.5826 | Buy Now |