Part Details for ADSP-BF512KSWZ-3 by Analog Devices Inc
Results Overview of ADSP-BF512KSWZ-3 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF512KSWZ-3 Information
ADSP-BF512KSWZ-3 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-BF512KSWZ-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADSP-BF512KSWZ-3-ND
|
DigiKey | IC DSP 16/32B 300MHZ LP 176LQFP Min Qty: 40 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1815 | Buy Now |
|
DISTI #
584-ADSP-BF512KSWZ-3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low-Power Blackfin Processor RoHS: Compliant | 0 |
|
$13.0200 / $20.8100 | Order Now |
|
|
Analog Devices Inc | Low-Power Blackfin Processor Package Multiple: 40 | 600 |
|
$8.8400 / $9.3100 | Buy Now |
|
DISTI #
26635304
|
Verical | DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 600 |
|
$10.9338 | Buy Now |
|
|
Rochester Electronics | Low Power Blackfin with Consumer Devices Connectivity RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$9.3000 / $11.6300 | Buy Now |
|
DISTI #
26635304
|
Verical | DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 600 |
|
$10.9338 | Buy Now |
|
DISTI #
26635304
|
Verical | DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 600 |
|
$10.9338 | Buy Now |
US Tariff Estimator: ADSP-BF512KSWZ-3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF512KSWZ-3
ADSP-BF512KSWZ-3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-BF512KSWZ-3 Part Data Attributes
|
|
ADSP-BF512KSWZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF512KSWZ-3
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PQFP176
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp176,1.0sq,20 | |
| Pin Count | 176 | |
| Manufacturer Package Code | SQ-176-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 19 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 300 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 300 Mhz | |
| Supply Voltage-Max | 1.47 V | |
| Supply Voltage-Min | 1.164 V | |
| Supply Voltage-Nom | 1.225 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-BF512KSWZ-3
This table gives cross-reference parts and alternative options found for ADSP-BF512KSWZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF512KSWZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-BF516KBCZ-3 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-3 vs ADSP-BF516KBCZ-3 |
| ADSP-BF516KSWZ-3 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PQFP176 | ADSP-BF512KSWZ-3 vs ADSP-BF516KSWZ-3 |
| ADSP-BF516BSWZ-3 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PQFP176 | ADSP-BF512KSWZ-3 vs ADSP-BF516BSWZ-3 |
| ADSP-BF536BBCZ3BRL | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA208 | ADSP-BF512KSWZ-3 vs ADSP-BF536BBCZ3BRL |
| ADSP-BF512KBCZ-3 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-3 vs ADSP-BF512KBCZ-3 |
| ADSP-BF516BBCZ-3 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA168 | ADSP-BF512KSWZ-3 vs ADSP-BF516BBCZ-3 |
ADSP-BF512KSWZ-3 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, cache configuration, and optimizing code for the specific instruction set architecture.
-
The maximum operating temperature range for the ADSP-BF512KSWZ-3 is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The ADSP-BF512KSWZ-3 has several low-power modes, including idle, sleep, and deep sleep. These modes can be implemented using the processor's power management registers and by configuring the clock domains and peripherals accordingly.
-
The ADSP-BF512KSWZ-3 can address up to 4 GB of external memory. However, the actual amount of memory that can be connected depends on the specific memory configuration and the application's requirements.