There are no models available for this part yet.
Overview of ADSP-BF516BSWZ-3 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-BF516BSWZ-3 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADSP-BF516BSWZ-3-ND
|
DigiKey | IC DSP 16/32B 300MHZ LP 176LQFP Min Qty: 40 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9990 | Buy Now | |
DISTI #
584-ADSP-BF516BSWZ-3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor RoHS: Compliant | 0 |
|
$21.0900 / $22.8000 | Order Now | |
Analog Devices Inc | Low Power Blackfin Processor Package Multiple: 40 | 520 |
|
$13.4200 / $14.1200 | Buy Now |
CAD Models for ADSP-BF516BSWZ-3 by Analog Devices Inc
Part Data Attributes for ADSP-BF516BSWZ-3 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-176
|
Pin Count
|
176
|
Manufacturer Package Code
|
SQ-176-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
19
|
Barrel Shifter
|
YES
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
300 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G176
|
Length
|
24 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
176
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Speed
|
300 MHz
|
Supply Voltage-Max
|
1.47 V
|
Supply Voltage-Min
|
1.164 V
|
Supply Voltage-Nom
|
1.225 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
24 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for ADSP-BF516BSWZ-3
This table gives cross-reference parts and alternative options found for ADSP-BF516BSWZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF516BSWZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF516KSWZ-3 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF516KSWZ-3 |
ADSP-BF516BBCZ-3 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF516BBCZ-3 |
ADSP-BF512BSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF512BSWZ-3 |
ADSP-BF536BBCZ-3B | Blackfin Processor with Embedded Network Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF536BBCZ-3B |
ADSP-BF512KBCZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF512KBCZ-3 |
ADSP-BF516KBCZ-3 | Low Power Blackfin with Advanced Embedded Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF516KBCZ-3 |
ADSP-BF512KSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF512KSWZ-3 |
ADSP-BF514BSWZ-3 | Low Power Blackfin with Consumer Devices Connectivity | Analog Devices Inc | ADSP-BF516BSWZ-3 vs ADSP-BF514BSWZ-3 |
Related Parts for ADSP-BF516BSWZ-3
-
ADUC843BCP62-3Microcontrollers
-
ADSP-BF516BSWZ-4Digital Signal Processors
-
ADUM1310ARWZOther Analog ICs
-
ADS8481IRGZRAnalog to Digital Converters
-
AD5318BRU-REEL7Digital to Analog Converters
-
JANSR2N7586T1Power Field-Effect Transistors
-
ADM1184ARMZ-REEL7Power Management Circuits
-
ADTL084JRZOperational Amplifiers
-
ADS58C28IRGCTLine Driver or Receivers