Part Details for ADSP-BF527KBCZ-6AX by Analog Devices Inc
Results Overview of ADSP-BF527KBCZ-6AX by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF527KBCZ-6AX Information
ADSP-BF527KBCZ-6AX by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF527KBCZ-6AX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2287 |
|
RFQ |
US Tariff Estimator: ADSP-BF527KBCZ-6AX by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF527KBCZ-6AX
ADSP-BF527KBCZ-6AX Part Data Attributes
|
|
ADSP-BF527KBCZ-6AX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF527KBCZ-6AX
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA208
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Fbga, Bga208,20x20,32 | |
| Pin Count | 208 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 133 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B208 | |
| Length | 17 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA208,20X20,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 600 Mhz | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 17 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-BF527KBCZ-6AX
This table gives cross-reference parts and alternative options found for ADSP-BF527KBCZ-6AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF527KBCZ-6AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-BF533SBBC-500 | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA160, ROHS COMPLIANT, MO-205AE, CSBGA-160, Digital Signal Processor | ADSP-BF527KBCZ-6AX vs ADSP-BF533SBBC-500 |