Part Details for ADSP-BF531SBSTZ400 by Analog Devices Inc
Results Overview of ADSP-BF531SBSTZ400 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF531SBSTZ400 Information
ADSP-BF531SBSTZ400 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF531SBSTZ400
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADSP-BF531SBSTZ400-ND
|
DigiKey | IC DSP CTLR 16BIT 400MHZ 176LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0234 / $23.8700 | Buy Now |
|
DISTI #
584-ASPBF531SBSTZ400
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dual MAC16-bit400MHz ,52KB SRAM RoHS: Compliant | 0 |
|
$16.4000 / $23.8700 | Order Now |
|
|
Analog Devices Inc | Dual MAC16-bit400MHz ,52KB SRA Package Multiple: 40 | 0 |
|
$19.8730 / $23.8700 | Buy Now |
|
|
Vyrian | Active | 7991 |
|
RFQ | |
|
|
Win Source Electronics | IC DSP CTLR 16BIT 400MHZ 176LQFP | 3484 |
|
$9.7624 / $14.6436 | Buy Now |
US Tariff Estimator: ADSP-BF531SBSTZ400 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF531SBSTZ400
ADSP-BF531SBSTZ400 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-BF531SBSTZ400 Part Data Attributes
|
|
ADSP-BF531SBSTZ400
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF531SBSTZ400
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Rohs Compliant, Mo-026bga, Lqfp-176 | |
| Pin Count | 176 | |
| Manufacturer Package Code | ST-176 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Requires 3v Or 3.3v Supply | |
| Address Bus Width | 19 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| JESD-609 Code | e3 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 400 Mhz | |
| Supply Voltage-Max | 1.45 V | |
| Supply Voltage-Min | 0.8 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
ADSP-BF531SBSTZ400 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up.
-
To optimize cache performance, use the cache-friendly data structures and algorithms, align data to cache line boundaries, and minimize cache thrashing by reducing the number of cache misses.
-
The maximum frequency of the external clock input (CLKIN) is 25 MHz. However, the internal clock frequency can be up to 400 MHz using the internal phase-locked loop (PLL).
-
The ADSP-BF531 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control register. The WDT can be used to reset the processor in case of a software fault or hang.
-
The JTAG (Joint Test Action Group) interface is used for debugging, testing, and programming the ADSP-BF531. It allows for boundary scan, flash programming, and real-time debugging.