Part Details for ADSP-BF592KCPZ by Analog Devices Inc
Results Overview of ADSP-BF592KCPZ by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF592KCPZ Information
ADSP-BF592KCPZ by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF592KCPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9427
|
Newark | Embedded Processor, 400Mhz, 32I/O, Lfcsp, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Lfcsp-Ep, No. Of Pins:64Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Qualification:- Rohs Compliant: Yes |Analog Devices ADSP-BF592KCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$6.4600 / $9.5700 | Buy Now |
|
DISTI #
505-ADSP-BF592KCPZ-ND
|
DigiKey | IC DSP CTRLR 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1919 In Stock |
|
$5.9540 / $9.5600 | Buy Now |
|
DISTI #
584-ADSP-BF592KCPZ
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 400MHz Low Cost BF Proc w/EmbeddedRom RoHS: Compliant | 937 |
|
$5.9500 / $9.2900 | Buy Now |
|
DISTI #
V36:1790_06223195
|
Arrow Electronics | DSP 400MHz 64-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 109 Package Multiple: 109 Lead time: 10 Weeks Date Code: 2540 | Americas - 4905 |
|
$5.7610 / $6.2480 | Buy Now |
|
|
Analog Devices Inc | 400MHz Low Cost BF Proc w/Emb Package Multiple: 1 | 37110 |
|
$4.5600 / $9.5600 | Buy Now |
|
DISTI #
26635336
|
Verical | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 109 Package Multiple: 109 | Americas - 36624 |
|
$5.6401 | Buy Now |
|
DISTI #
92119272
|
Verical | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 109 Package Multiple: 109 Date Code: 2540 | Americas - 4905 |
|
$5.7610 / $6.2480 | Buy Now |
|
DISTI #
92003117
|
Verical | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 109 Package Multiple: 109 Date Code: 2543 | Americas - 109 |
|
$6.2841 / $6.6602 | Buy Now |
|
DISTI #
V36:1790_06223195
|
Arrow Electronics | DSP 400MHz 64-Pin LFCSP EP Tray COO: Philippines RoHS: Compliant Min Qty: 109 Package Multiple: 109 Lead time: 10 Weeks Date Code: 2540 | Americas - 4905 |
|
$5.7610 / $6.2480 | Buy Now |
|
DISTI #
26635336
|
Verical | DSP 400MHz 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 109 Package Multiple: 109 | Americas - 36624 |
|
$5.6401 | Buy Now |
US Tariff Estimator: ADSP-BF592KCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF592KCPZ
ADSP-BF592KCPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-BF592KCPZ Part Data Attributes
|
|
ADSP-BF592KCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF592KCPZ
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | CP-64-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Operates At 2.5 And 3.3 V Typ | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-XQCC-N64 | |
| Length | 9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Speed | 400 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
ADSP-BF592KCPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up or other damage.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache and memory, and optimizing the code for the specific use case.
-
The ADSP-BF592KCPZ has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking, ensure good airflow, and avoid overheating the device.
-
To ensure EMC, follow proper PCB design guidelines, use shielding and filtering, and ensure that the system meets the relevant EMC standards for the target application.
-
When using the ADSP-BF592KCPZ in a harsh environment, consider the operating temperature range, humidity, and vibration. Ensure the system is designed to withstand these conditions, and consider using conformal coating or other protection methods if necessary.