Part Details for ADSP-CM408CSWZ-AF by Analog Devices Inc
Results Overview of ADSP-CM408CSWZ-AF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-CM408CSWZ-AF Information
ADSP-CM408CSWZ-AF by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-CM408CSWZ-AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AM1830
|
Newark | Dsp, 240Mhz, Lqfp-Ep-176, 105Deg C Rohs Compliant: Yes |Analog Devices ADSP-CM408CSWZ-AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$23.8500 / $32.9900 | Buy Now |
|
DISTI #
505-ADSP-CM408CSWZ-AF-ND
|
DigiKey | IC ARM CORTEX M4 FLASH 176LQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
40 In Stock |
|
$22.3506 / $32.0300 | Buy Now |
|
|
Analog Devices Inc | ARM CORTEX M4 FLASH, 13+ ENOB Package Multiple: 40 | 8 |
|
$17.1500 / $32.0300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$18.9958 / $20.5805 | Buy Now |
|
|
Quest Components | 32 |
|
$21.4380 / $22.2955 | Buy Now | |
|
|
Quest Components | 32 |
|
$34.9869 / $41.1610 | Buy Now | |
|
DISTI #
ADSPCM408CSWZAF
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 40 | 0 |
|
$22.4300 / $23.9600 | Buy Now |
US Tariff Estimator: ADSP-CM408CSWZ-AF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-CM408CSWZ-AF
ADSP-CM408CSWZ-AF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-CM408CSWZ-AF Part Data Attributes
|
|
ADSP-CM408CSWZ-AF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-CM408CSWZ-AF
Analog Devices Inc
32-Bit Size, 16-Ext Bit, 60MHz, CMOS, PQFP176
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hlfqfp, Hqfp176,1.0sq,20 | |
| Pin Count | 176 | |
| Manufacturer Package Code | SW-176-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 24 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| JESD-609 Code | e3 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 17 | |
| Number of External Interrupts | 6 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 176 | |
| Number of Timers | 11 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Equivalence Code | HQFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (words) | 393216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for ADSP-CM408CSWZ-AF
This table gives cross-reference parts and alternative options found for ADSP-CM408CSWZ-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-CM408CSWZ-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-CM407CSWZ-BF | Analog Devices Inc | $24.7922 | 32-Bit Size, 16-Ext Bit, 60MHz, CMOS, PQFP176 | ADSP-CM408CSWZ-AF vs ADSP-CM407CSWZ-BF |
| ADSP-CM408CSWZ-BF | Analog Devices Inc | Check for Price | 32-Bit Size, 16-Ext Bit, 60MHz, CMOS, PQFP176 | ADSP-CM408CSWZ-AF vs ADSP-CM408CSWZ-BF |
| ADSP-CM409CBCZ-AF | Analog Devices Inc | Check for Price | 32-Bit Size, 16-Ext Bit, 60MHz, CMOS, PBGA212 | ADSP-CM408CSWZ-AF vs ADSP-CM409CBCZ-AF |
ADSP-CM408CSWZ-AF Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDA and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance for low-power applications, use the Dynamic Voltage and Frequency Scaling (DVFS) feature, which allows you to adjust the clock frequency and voltage based on the system's workload. Additionally, use the Power-Down Mode (PDM) to reduce power consumption when the processor is idle.
-
The maximum clock frequency supported by the ADSP-CM408CSWZ-AF is 450 MHz. However, the actual clock frequency may vary depending on the specific application and system requirements.
-
The ADSP-CM408CSWZ-AF has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCON). The watchdog timer can be used to reset the processor in case of a system failure or hang.
-
The ADSP-CM408CSWZ-AF can address up to 4 GB of external memory using its external memory interface (EMIF). However, the actual amount of memory that can be connected depends on the specific application and system requirements.