Part Details for ADSP-SC570CSWZ-4 by Analog Devices Inc
Results Overview of ADSP-SC570CSWZ-4 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-SC570CSWZ-4 Information
ADSP-SC570CSWZ-4 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-SC570CSWZ-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADSP-SC570CSWZ-4-ND
|
DigiKey | ARM, 1X SHARC, LQFP PACKAGE, 450 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
40 In Stock |
|
$27.4993 / $39.0100 | Buy Now |
|
DISTI #
584-SPSC570CSWZ4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP RoHS: Compliant | 0 |
|
$27.4900 / $30.0100 | Order Now |
|
|
Analog Devices Inc | ARM, 1x SHARC, LQFP Package, 4 Package Multiple: 40 | 1328 |
|
$20.7600 / $39.0100 | Buy Now |
|
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33MHz, CMOS, PQFP176 RoHS: Compliant Status: Active Min Qty: 1 | 502 |
|
$22.4000 / $28.0000 | Buy Now |
|
DISTI #
ADSP-SC570CSWZ4
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 40 | 0 |
|
$27.8300 / $29.7300 | Buy Now |
US Tariff Estimator: ADSP-SC570CSWZ-4 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-SC570CSWZ-4
ADSP-SC570CSWZ-4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-SC570CSWZ-4 Part Data Attributes
|
|
ADSP-SC570CSWZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC570CSWZ-4
Analog Devices Inc
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 33MHz, CMOS, PQFP176
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hlfqfp, | |
| Pin Count | 176 | |
| Manufacturer Package Code | SW-176-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 16 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 33 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G176 | |
| JESD-609 Code | e3 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 176 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
ADSP-SC570CSWZ-4 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up before the core and I/O voltages.
-
To optimize performance, consider using the cache, optimizing memory access patterns, and using the DMA controller to offload data transfers. Additionally, use the VisualDSP++ development environment to analyze and optimize the code.
-
The maximum operating temperature range for the ADSP-SC570 is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
The ADSP-SC570 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). The watchdog timer can be used to reset the processor in case of a software fault or hang.
-
The maximum clock frequency supported by the ADSP-SC570 is 500 MHz. However, the actual clock frequency may be limited by the specific application and the clock source used.