Part Details for ADSP-TS201SABP-6X by Analog Devices Inc
Results Overview of ADSP-TS201SABP-6X by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-TS201SABP-6X Information
ADSP-TS201SABP-6X by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-TS201SABP-6X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4314 |
|
RFQ |
US Tariff Estimator: ADSP-TS201SABP-6X by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-TS201SABP-6X
ADSP-TS201SABP-6X Part Data Attributes
|
|
ADSP-TS201SABP-6X
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS201SABP-6X
Analog Devices Inc
IC 64-BIT, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, BGA-576, Digital Signal Processor
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 25 X 25 Mm, Ms-034, Bga-576 | |
| Pin Count | 576 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 32 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 100 Mhz | |
| External Data Bus Width | 64 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B576 | |
| JESD-609 Code | e0 | |
| Length | 25 Mm | |
| Low Power Mode | No | |
| Number of Terminals | 576 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA576,24X24,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| RAM (words) | 786432 | |
| Seated Height-Max | 3.1 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-TS201SABP-6X
This table gives cross-reference parts and alternative options found for ADSP-TS201SABP-6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-TS201SABP-6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-TS201SABPZ060 | Analog Devices Inc | $294.1101 | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 125MHz, CMOS, PBGA576 | ADSP-TS201SABP-6X vs ADSP-TS201SABPZ060 |
| ADSP-TS201SABP-060 | Analog Devices Inc | Check for Price | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 125MHz, CMOS, PBGA576 | ADSP-TS201SABP-6X vs ADSP-TS201SABP-060 |