Part Details for ADT6502ARJP065 by Analog Devices Inc
Results Overview of ADT6502ARJP065 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT6502ARJP065 Information
ADT6502ARJP065 by Analog Devices Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT6502ARJP065
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8367 |
|
RFQ |
Part Details for ADT6502ARJP065
ADT6502ARJP065 CAD Models
ADT6502ARJP065 Part Data Attributes
|
|
ADT6502ARJP065
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT6502ARJP065
Analog Devices Inc
IC,TEMPERATURE SENSOR,TSOP,5PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tsop5/6,.11,37 | |
| Reach Compliance Code | Unknown | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.085 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Surface Mount | Yes |