Part Details for ADT7473ARQZ-001 by onsemi
Overview of ADT7473ARQZ-001 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADT7473ARQZ-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8866
|
Newark | Adt7473Arqz-001, Shift Registers |Onsemi ADT7473ARQZ-001 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.8700 | Buy Now |
DISTI #
ADT7473ARQZ-001
|
Avnet Americas | - Rail/Tube (Alt: ADT7473ARQZ-001) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 686 Partner Stock |
|
$1.1511 / $1.3739 | Buy Now |
|
Rochester Electronics | ADT7473 - Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 686 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for ADT7473ARQZ-001
ADT7473ARQZ-001 CAD Models
ADT7473ARQZ-001 Part Data Attributes
|
ADT7473ARQZ-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7473ARQZ-001
onsemi
Remote Thermal Monitor and Fan Controller, QSOP-16, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7473ARQZ-001
This table gives cross-reference parts and alternative options found for ADT7473ARQZ-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7473ARQZ-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7473ARQZ-1RL | Remote Thermal Monitor and Fan Controller, QSOP-16, 2500-REEL | onsemi | ADT7473ARQZ-001 vs ADT7473ARQZ-1RL |