-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote Thermal Monitor and Fan Controller, QSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3744
|
Newark | Remote Thermal Monitor And Fan Controller/ Reel |Onsemi ADT7473ARQZ-1RL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
488-ADT7473ARQZ-1RLCT-ND
|
DigiKey | IC REMOTE THERMAL CTLR 16QSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3068 In Stock |
|
$1.0731 / $2.5300 | Buy Now |
DISTI #
ADT7473ARQZ-1RL
|
Avnet Americas | Remote Thermal Monitor and Fan Controller, 3 V to 3.6 V, 16 Pins, QSOP - Tape and Reel (Alt: ADT7473ARQZ-1RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0540 / $1.2580 | Buy Now |
DISTI #
863-ADT7473ARQZ-1RL
|
Mouser Electronics | Board Mount Temperature Sensors FAN CNTRLR/INT MON RoHS: Compliant | 3548 |
|
$1.1000 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Remote Thermal Monitor and Fan Controller | 0 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
ADT7473ARQZ-1RL
|
Avnet Asia | Remote Thermal Monitor and Fan Controller, 3 V to 3.6 V, 16 Pins, QSOP (Alt: ADT7473ARQZ-1RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 2500 |
|
$1.0000 / $1.2143 | Buy Now |
DISTI #
ADT7473ARQZ-1RL
|
Avnet Silica | Remote Thermal Monitor and Fan Controller, 3 V to 3.6 V, 16 Pins, QSOP (Alt: ADT7473ARQZ-1RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541900220760
|
Chip1Stop | Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP T/R RoHS: Compliant | 961 |
|
$2.3000 / $7.8900 | Buy Now |
DISTI #
ADT7473ARQZ-1RL
|
EBV Elektronik | Remote Thermal Monitor and Fan Controller, 3 V to 3.6 V, 16 Pins, QSOP (Alt: ADT7473ARQZ-1RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7473ARQZ-1RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7473ARQZ-1RL
onsemi
Remote Thermal Monitor and Fan Controller, QSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SERIAL BUS INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7473ARQZ-1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7473ARQZ-1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7473ARQZ-001 | Remote Thermal Monitor and Fan Controller, QSOP-16, 98-TUBE | onsemi | ADT7473ARQZ-1RL vs ADT7473ARQZ-001 |