Part Details for ADT7473ARQZ-1 by Analog Devices Inc
Overview of ADT7473ARQZ-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADT7473ARQZ-1
ADT7473ARQZ-1 CAD Models
ADT7473ARQZ-1 Part Data Attributes
|
ADT7473ARQZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7473ARQZ-1
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AB, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for ADT7473ARQZ-1
This table gives cross-reference parts and alternative options found for ADT7473ARQZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7473ARQZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7473ARQZ-1RL | Remote Thermal Monitor and Fan Controller, QSOP-16, 2500-REEL | onsemi | ADT7473ARQZ-1 vs ADT7473ARQZ-1RL |
ADT7473ARQZ-1REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AB, QSOP-16 | Analog Devices Inc | ADT7473ARQZ-1 vs ADT7473ARQZ-1REEL |