Part Details for ADT7476ARQZ by Analog Devices Inc
Overview of ADT7476ARQZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7476ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT | 44 |
|
$1.3838 / $2.3063 | Buy Now |
|
ComSIT USA | REMOTE THERMAL CONTROLLER AND VOLTAGE MONITOR Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, Surface Mount RoHS: Compliant |
|
|
RFQ |
Part Details for ADT7476ARQZ
ADT7476ARQZ CAD Models
ADT7476ARQZ Part Data Attributes
|
ADT7476ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7476ARQZ
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-137AE, QSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3.91 mm | |
Body Height | 1.54 mm | |
Body Length or Diameter | 8.66 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for ADT7476ARQZ
This table gives cross-reference parts and alternative options found for ADT7476ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7476ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7476ARQZ-REEL | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADT7476ARQZ vs ADT7476ARQZ-REEL |
ADT7476ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MO-137AE, QSOP-24 | Analog Devices Inc | ADT7476ARQZ vs ADT7476ARQZ-REEL |
ADT7476ARQH-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, RECTANGULAR, SURFACE MOUNT, HALIDE FREE, QSOP-24 | onsemi | ADT7476ARQZ vs ADT7476ARQH-REEL |