Part Details for ADT7481ARMZ-R7 by onsemi
Overview of ADT7481ARMZ-R7 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7481ARMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8869
|
Newark | Adt7481Armz-R7, Shift Registers |Onsemi ADT7481ARMZ-R7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.4200 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, SQUARE, SURFACE MOUNT | 953 |
|
$2.5493 / $6.9525 | Buy Now |
|
Rochester Electronics | ADT7481 - Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Square, 10 Pin, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16035 |
|
$3.0900 / $3.6400 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 10MSOP | 28800 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for ADT7481ARMZ-R7
ADT7481ARMZ-R7 CAD Models
ADT7481ARMZ-R7 Part Data Attributes
|
ADT7481ARMZ-R7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7481ARMZ-R7
onsemi
Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 10 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7481ARMZ-R7
This table gives cross-reference parts and alternative options found for ADT7481ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7481ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7481ARMZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-R7 vs ADT7481ARMZ-REEL |
ADT7481ARMZ-REEL | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 3000-REEL | onsemi | ADT7481ARMZ-R7 vs ADT7481ARMZ-REEL |
ADT7481ARMZ-001 | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 50-TUBE | onsemi | ADT7481ARMZ-R7 vs ADT7481ARMZ-001 |
ADT7481ARMZ-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-R7 vs ADT7481ARMZ-1REEL7 |
ADT7481ARMZ | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 50-TUBE | onsemi | ADT7481ARMZ-R7 vs ADT7481ARMZ |
ADT7481ARMZ-1RL | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 3000-REEL | onsemi | ADT7481ARMZ-R7 vs ADT7481ARMZ-1RL |