Part Details for ADT7483AARQZ-R7 by onsemi
Overview of ADT7483AARQZ-R7 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ADT7483AARQZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8871
|
Newark | Adt7483Aarqz-R7, Shift Registers |Onsemi ADT7483AARQZ-R7 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.8400 | Buy Now |
DISTI #
ADT7483AARQZ-R7
|
Avnet Americas | TEMP SENSOR DGTL 2-WIRE - Tape and Reel (Alt: ADT7483AARQZ-R7) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11841 Partner Stock |
|
$3.4720 / $4.1440 | Buy Now |
|
Rochester Electronics | ADT7483 - Serial Switch/Digital Sensor, 10 Bit(s), 2.50Cel, Rectangular, 16 Pin, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11841 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for ADT7483AARQZ-R7
ADT7483AARQZ-R7 CAD Models
ADT7483AARQZ-R7 Part Data Attributes
|
ADT7483AARQZ-R7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7483AARQZ-R7
onsemi
Temperature Sensor, Over Temperature Alarm, Dual Channel, QSOP-16, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | LEAD FREE, MO-137-AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7483AARQZ-R7
This table gives cross-reference parts and alternative options found for ADT7483AARQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7483AARQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7483AARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7483AARQZ-R7 vs ADT7483AARQZ-REEL7 |
ADT7483AARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7483AARQZ-R7 vs ADT7483AARQZ |
ADT7483AARQZ-RL | Temperature Sensor, Over Temperature Alarm, Dual Channel, QSOP-16, 2500-REEL | onsemi | ADT7483AARQZ-R7 vs ADT7483AARQZ-RL |