Part Details for ADT7483AARQZ-RL by onsemi
Overview of ADT7483AARQZ-RL by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ADT7483AARQZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8089
|
Newark | Temperature Sensor, 1Deg C, Qsop-16, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi ADT7483AARQZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$4.9200 / $8.0800 | Buy Now |
DISTI #
75M3756
|
Newark | Temperature Sensor, Over Temperature Alarm, Dual Channel/ Reel |Onsemi ADT7483AARQZ-RL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 | Buy Now |
DISTI #
488-ADT7483AARQZ-RLCT-ND
|
DigiKey | SENSOR DIGITAL 0C-127C 16QSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3127 In Stock |
|
$4.0795 / $7.7700 | Buy Now |
DISTI #
ADT7483AARQZ-RL
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R - Tape and Reel (Alt: ADT7483AARQZ-RL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$4.3299 / $4.8469 | Buy Now |
DISTI #
13AC8089
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R - Product that comes on tape, but is not reeled (Alt: 13AC8089) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$5.7700 / $8.0800 | Buy Now |
DISTI #
863-ADT7483AARQZ-RL
|
Mouser Electronics | Board Mount Temperature Sensors 2 TEMP DIODE MONITOR 2 WIRE SMBUS INTRFCE RoHS: Compliant | 3591 |
|
$4.0600 / $7.7700 | Buy Now |
|
Future Electronics | ADT7483A Series 3 to 3.6 V SMT Dual Channel Temperature Sensor - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Reel | 2500Reel |
|
$4.0000 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 2.50CEL, RECTANGULAR, 16 PIN, SURFACE MOUNT | 950 |
|
$3.1264 / $8.9325 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 2.50CEL, RECTANGULAR, 16 PIN, SURFACE MOUNT | 2000 |
|
$4.4663 / $8.9325 | Buy Now |
Part Details for ADT7483AARQZ-RL
ADT7483AARQZ-RL CAD Models
ADT7483AARQZ-RL Part Data Attributes
|
ADT7483AARQZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7483AARQZ-RL
onsemi
Temperature Sensor, Over Temperature Alarm, Dual Channel, QSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for ADT7483AARQZ-RL
This table gives cross-reference parts and alternative options found for ADT7483AARQZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7483AARQZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7483AARQZ-R7 | Temperature Sensor, Over Temperature Alarm, Dual Channel, QSOP-16, 1000-REEL | onsemi | ADT7483AARQZ-RL vs ADT7483AARQZ-R7 |
ADT7483AARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137-AB, QSOP-16 | Analog Devices Inc | ADT7483AARQZ-RL vs ADT7483AARQZ-REEL7 |