Part Details for ADT7488AARMZ-REEL by Analog Devices Inc
Results Overview of ADT7488AARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7488AARMZ-REEL Information
ADT7488AARMZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADT7488AARMZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3928 |
|
RFQ |
Part Details for ADT7488AARMZ-REEL
ADT7488AARMZ-REEL CAD Models
ADT7488AARMZ-REEL Part Data Attributes
|
|
ADT7488AARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7488AARMZ-REEL
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 1Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.85 HEIGHT, LEAD FREE, MO-187-BA, MSOP-10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, 0.85 Height, Lead Free, Mo-187-Ba, Msop-10 | |
| Reach Compliance Code | Compliant | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.85 Mm | |
| Body Length or Diameter | 3 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 10 | |
| Number of Terminals | 10 | |
| Operating Current-Max | 3.8 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 1-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Temperature Coefficient | Negative Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for ADT7488AARMZ-REEL
This table gives cross-reference parts and alternative options found for ADT7488AARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7488AARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADT7488AARMZ-RL | onsemi | Check for Price | Digital Temperature Sensor with SST Interface and Voltage Monitor, C/O FOR MICRO 10 PKG, 3000-REEL | ADT7488AARMZ-REEL vs ADT7488AARMZ-RL |
| ADT7488AARMZ-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 1Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.85 HEIGHT, LEAD FREE, MO-187-BA, MSOP-10 | ADT7488AARMZ-REEL vs ADT7488AARMZ-REEL7 |
| ADT7488AARMZ-RL7 | onsemi | Check for Price | Digital Temperature Sensor with SST Interface and Voltage Monitor, C/O FOR MICRO 10 PKG, 1000-REEL | ADT7488AARMZ-REEL vs ADT7488AARMZ-RL7 |