Part Details for ADT7516ARQ by Analog Devices Inc
Results Overview of ADT7516ARQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7516ARQ Information
ADT7516ARQ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7516ARQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | SPI/I2C-Compatible, Temperature Sensor, 4-Channel ADC and Quad Voltage Output DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$5.0100 / $6.2600 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
|
|
Vyrian | Obsolete | 7113 |
|
RFQ |
Part Details for ADT7516ARQ
ADT7516ARQ CAD Models
ADT7516ARQ Part Data Attributes
|
|
ADT7516ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7516ARQ
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 16Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Mo-137ab, Qsop-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| Accuracy-Max (Cel) | 16 Cel | |
| Body Breadth | 3.91 Mm | |
| Body Height | 1.54 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 16 | |
| Operating Current-Max | 0.001 Ma | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | I2c Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient | Negative Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Termination Type | Solder |
Alternate Parts for ADT7516ARQ
This table gives cross-reference parts and alternative options found for ADT7516ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7516ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADT7516ARQZ-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 16Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | ADT7516ARQ vs ADT7516ARQZ-REEL |
ADT7516ARQ Frequently Asked Questions (FAQ)
-
The ADT7516ARQ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to place the device close to the thermal source, use a solid ground plane, and keep the analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device pins.
-
The ADT7516ARQ has an internal calibration mechanism, but it may require additional calibration for high-accuracy applications. This can be done by using an external calibration source, such as a thermocouple or a precision temperature sensor, and adjusting the device's offset and gain registers accordingly.
-
The ADT7516ARQ can measure temperatures from -40°C to +150°C, but it is recommended to operate within the -20°C to +120°C range for optimal accuracy and reliability.
-
The ADT7516ARQ is a sensitive analog device and may not be suitable for high-vibration or high-shock environments. However, it can be used in such environments with proper mounting and packaging, such as using a ruggedized PCB or a shock-absorbing material.
-
The ADT7516ARQ has a digital interface that can be connected to a microcontroller or FPGA using a standard I2C or SPI protocol. The device requires a 3.3V or 5V power supply, and the interface signals should be properly terminated and buffered to ensure reliable communication.