Part Details for ADT75ARMZ by Analog Devices Inc
Overview of ADT75ARMZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT75ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5682
|
Newark | Temperature Sensor, 125Deg C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT75ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$1.2700 / $2.8800 | Buy Now |
DISTI #
505-ADT75ARMZ-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
584-ADT75ARMZ
|
Mouser Electronics | Board Mount Temperature Sensors LM75 Replacement. RoHS: Compliant | 3191 |
|
$1.1800 / $2.7700 | Buy Now |
DISTI #
V36:1790_06223264
|
Arrow Electronics | Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP Tube Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2246 | Americas - 9 |
|
$1.1119 / $1.3196 | Buy Now |
|
Analog Devices Inc | LM75 Replacement. Min Qty: 1 Package Multiple: 50 | 118 |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
73574526
|
Verical | Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP Tube Min Qty: 9 Package Multiple: 9 Date Code: 2246 | Americas - 9 |
|
$1.1119 / $1.3196 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.8000 / $2.4000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 3CEL, SQUARE, 8 PIN, SURFACE MOUNT | 12 |
|
$2.0000 / $3.2000 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL 12BIT 8-MSOP | 118 |
|
RFQ |
Part Details for ADT75ARMZ
ADT75ARMZ CAD Models
ADT75ARMZ Part Data Attributes
|
ADT75ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT75ARMZ
Analog Devices Inc
±1°C Accurate, 12-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | ACCURACY FOR A GRADE | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for ADT75ARMZ
This table gives cross-reference parts and alternative options found for ADT75ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT75ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT75ARM-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | ADT75ARMZ vs ADT75ARM-REEL7 |
ADT75ARM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | ADT75ARMZ vs ADT75ARM |
ADT75ARZ-REEL | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARMZ vs ADT75ARZ-REEL |
ADT75ARZ | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARMZ vs ADT75ARZ |
ADT75ARMZ-REEL | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARMZ vs ADT75ARMZ-REEL |