Part Details for ADUC841BCP32-3 by Analog Devices Inc
Results Overview of ADUC841BCP32-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC841BCP32-3 Information
ADUC841BCP32-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC841BCP32-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6133 |
|
RFQ |
US Tariff Estimator: ADUC841BCP32-3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUC841BCP32-3
ADUC841BCP32-3 Part Data Attributes
|
|
ADUC841BCP32-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC841BCP32-3
Analog Devices Inc
Microcontroller, 8-Bit, FLASH, 16MHz, CMOS
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Vqccn, | |
| Pin Count | 56 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 3v Supply @ 8 Mhz | |
| Address Bus Width | 24 | |
| Bit Size | 8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-XQCC-N56 | |
| JESD-609 Code | e0 | |
| Length | 8 Mm | |
| Number of I/O Lines | 32 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.9 Mm | |
| Speed | 16 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 8 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for ADUC841BCP32-3
This table gives cross-reference parts and alternative options found for ADUC841BCP32-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC841BCP32-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUC832BSZ | Analog Devices Inc | $17.6302 | Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS, PQCC56 | ADUC841BCP32-3 vs ADUC832BSZ |
| ADUC843BCP62-3 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8.38MHz, CMOS | ADUC841BCP32-3 vs ADUC843BCP62-3 |
| ADUC841BCP8-5 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS | ADUC841BCP32-3 vs ADUC841BCP8-5 |
| ADUC842BCPZ8-3 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8.38MHz, CMOS | ADUC841BCP32-3 vs ADUC842BCPZ8-3 |
| ADUC832BS-REEL | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS, PQFP52 | ADUC841BCP32-3 vs ADUC832BS-REEL |
| ADUC843BS62-3 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8.38MHz, CMOS, PQFP52 | ADUC841BCP32-3 vs ADUC843BS62-3 |
| ADUC841BCP8-3 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8.38MHz, CMOS | ADUC841BCP32-3 vs ADUC841BCP8-3 |
| ADUC841BCP62-5 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS | ADUC841BCP32-3 vs ADUC841BCP62-5 |
| ADUC843BSZ62-3 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8.38MHz, CMOS, PQFP52 | ADUC841BCP32-3 vs ADUC843BSZ62-3 |
| ADUC842BCPZ62-5 | Analog Devices Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 16.78MHz, CMOS | ADUC841BCP32-3 vs ADUC842BCPZ62-5 |