Part Details for ADUC843BCPZ8-3 by Analog Devices Inc
Overview of ADUC843BCPZ8-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC843BCPZ8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROConverter 12-Bit ADC and DAC with 8051 CPU, 8-Bit, High Speed 62-KB FLASH MCU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 565 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for ADUC843BCPZ8-3
ADUC843BCPZ8-3 CAD Models
ADUC843BCPZ8-3 Part Data Attributes
|
ADUC843BCPZ8-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC843BCPZ8-3
Analog Devices Inc
ADUC843BCPZ8-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8.38 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC843BCPZ8-3
This table gives cross-reference parts and alternative options found for ADUC843BCPZ8-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC843BCPZ8-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC841BCP | IC 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, CSP-56, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC841BCP |
ADUC841BCP32-5 | IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, CSP-56, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC841BCP32-5 |
ADUC841BCP8-5 | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC841BCP8-5 |
ADUC841BCP62-5 | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC841BCP62-5 |
ADUC831BSZ | MicroConverter®, 12-Bit ADCs and DACs with Embedded 62 kBytes Flash MCU | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC831BSZ |
ADUC832BCPZ | ADUC832BCPZ | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC832BCPZ |
ADUC841BCP32-3 | IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, CSP-56, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC841BCP32-3 |
ADUC842BCP8-5 | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC842BCP8-5 |
ADUC841BS | IC 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, QFP-52, Microcontroller | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC841BS |
ADUC842BCPZ62-5 | ADUC842BCPZ62-5 | Analog Devices Inc | ADUC843BCPZ8-3 vs ADUC842BCPZ62-5 |