Part Details for ADUCM410BBCZ-RL7 by Analog Devices Inc
Results Overview of ADUCM410BBCZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUCM410BBCZ-RL7 Information
ADUCM410BBCZ-RL7 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUCM410BBCZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8948
|
Newark | Arm Mcu, 240Mips, 46I/O, Cspbga-81, Product Range:Aduc Family Aducm4 Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:512Kb, No. Of Pins:81Pins, Ic Case/Package:Cspbga Rohs Compliant: Yes |Analog Devices ADUCM410BBCZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$24.5500 / $34.8900 | Buy Now |
|
DISTI #
505-ADUCM410BBCZ-RL7CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 81CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$23.5375 / $34.8900 | Buy Now |
|
DISTI #
584-ADUCM410BBCZ-RL7
|
Mouser Electronics | ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD RoHS: Compliant | 29 |
|
$24.5300 / $34.8900 | Buy Now |
|
|
Analog Devices Inc | Integrated optical controller Min Qty: 1 Package Multiple: 1000 | 199 |
|
$23.5375 / $34.8900 | Buy Now |
|
DISTI #
ADUCM410BBCZRL7
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$24.6200 | Buy Now |
US Tariff Estimator: ADUCM410BBCZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUCM410BBCZ-RL7
ADUCM410BBCZ-RL7 Part Data Attributes
|
|
ADUCM410BBCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM410BBCZ-RL7
Analog Devices Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 160MHz, CMOS, PBGA81
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga81,9x9,20 | |
| Pin Count | 81 | |
| Manufacturer Package Code | BC-81-6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 5 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M33 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Floating-Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B81 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 10 | |
| Number of I/O Lines | 45 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 81 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA81,9X9,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.91 Mm | |
| Speed | 160 Mhz | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
ADUCM410BBCZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADUCM410BBCZ-RL7 involves keeping analog and digital signals separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the ADC, ensure that the analog input signals are properly filtered and buffered, and that the ADC clock frequency is set correctly. Also, use the ADC's built-in calibration feature to minimize offset and gain errors.
-
The recommended power-up sequence for the ADUCM410BBCZ-RL7 is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry.
-
The ADUCM410BBCZ-RL7 can be interfaced with a microcontroller using the SPI interface. The microcontroller can be used to configure the ADUCM410BBCZ-RL7, read data from the ADC, and control the DAC outputs.
-
The ADUCM410BBCZ-RL7 is rated for operation over the industrial temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate it within a narrower temperature range for optimal performance.