Part Details for ADUCM410BCBZ-RL7 by Analog Devices Inc
Results Overview of ADUCM410BCBZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUCM410BCBZ-RL7 Information
ADUCM410BCBZ-RL7 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUCM410BCBZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8949
|
Newark | Arm Mcu, 240Mips, 46I/O, Wlcsp-64, Product Range:Aduc Family Aducm4 Series Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:-, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Wlcsp Rohs Compliant: Yes |Analog Devices ADUCM410BCBZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$24.5500 / $34.8900 | Buy Now |
|
DISTI #
505-ADUCM410BCBZ-RL7CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64WLCSP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
493 In Stock |
|
$23.5375 / $34.8900 | Buy Now |
|
DISTI #
584-ADUCM410BCBZ-RL7
|
Mouser Electronics | ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD RoHS: Compliant | 1345 |
|
$23.4000 / $34.8900 | Buy Now |
|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
|
Ameya Holding Limited | 2603 |
|
RFQ | ||
|
DISTI #
ADUCM410BCBZRL7
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$24.6200 | Buy Now |
US Tariff Estimator: ADUCM410BCBZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUCM410BCBZ-RL7
ADUCM410BCBZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUCM410BCBZ-RL7 Part Data Attributes
|
|
ADUCM410BCBZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM410BCBZ-RL7
Analog Devices Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 160MHz, CMOS, PBGA64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga64,8x8,16 | |
| Pin Count | 64 | |
| Manufacturer Package Code | CB-64-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 5 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M33 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Floating-Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B64 | |
| Length | 3.46 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 29 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 64 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA64,8X8,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.56 Mm | |
| Speed | 160 Mhz | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 3.46 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
ADUCM410BCBZ-RL7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADUCM410BCBZ-RL7 can be found in the ADuC410 Evaluation Board documentation, which provides a reference design for the device. Additionally, Analog Devices provides a PCB layout guide for the ADuC410, which includes guidelines for component placement, routing, and thermal management.
-
To optimize power consumption, use the device's power-saving modes, such as the sleep mode, and adjust the clock frequency and voltage regulator settings according to your application's requirements. Additionally, consider using a low-power oscillator and optimizing the firmware to minimize power consumption.
-
The ADUCM410BCBZ-RL7 has an operating temperature range of -40°C to +125°C, but the device's performance and reliability may be affected at extreme temperatures. It's essential to ensure proper thermal management and consider the device's thermal characteristics in your design.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering techniques, and consider using a metal shield or enclosure to minimize electromagnetic radiation. Additionally, ensure that your design meets the relevant EMC standards and regulations for your application.
-
The recommended firmware development environment for the ADUCM410BCBZ-RL7 is the Keil µVision IDE, which provides a comprehensive development environment for the ARM Cortex-M4 processor core. Additionally, Analog Devices provides a software development kit (SDK) for the ADuC410, which includes example code, drivers, and documentation.