Part Details for ADUM120N1WBRZ by Analog Devices Inc
Overview of ADUM120N1WBRZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUM120N1WBRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5718
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM120N1WBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 483 |
|
$1.3900 / $2.7800 | Buy Now |
DISTI #
505-ADUM120N1WBRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
347 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-ADUM120N1WBRZ
|
Mouser Electronics | Digital Isolators 3.0 kV rms, Dual-Channel Digital Isolators RoHS: Compliant | 1000 |
|
$1.2900 / $2.6700 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Min Qty: 1 Package Multiple: 98 | 55442 |
|
$1.0000 / $2.6800 | Buy Now |
DISTI #
26641526
|
Verical | Digital Isolator CMOS 2-CH 150Mbps Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 490 Package Multiple: 490 | Americas - 55370 |
|
$1.4286 | Buy Now |
DISTI #
66976373
|
Verical | Digital Isolator CMOS 2-CH 150Mbps Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 4 Package Multiple: 1 | Americas - 88 |
|
$1.1840 / $1.7840 | Buy Now |
DISTI #
ADUM120N1WBRZ
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 490 | 0 |
|
$1.3100 / $1.3600 | Buy Now |
DISTI #
4031676
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 483 |
|
$1.3608 / $2.8251 | Buy Now |
DISTI #
4031676
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 483 |
|
$1.3438 / $2.6626 | Buy Now |
Part Details for ADUM120N1WBRZ
ADUM120N1WBRZ CAD Models
ADUM120N1WBRZ Part Data Attributes:
|
ADUM120N1WBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM120N1WBRZ
Analog Devices Inc
ADUM120N1WBRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM120N1WBRZ
This table gives cross-reference parts and alternative options found for ADUM120N1WBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM120N1WBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-9030-500 | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | ADUM120N1WBRZ vs HCPL-9030-500 |
HCPL-9030-300E | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ADUM120N1WBRZ vs HCPL-9030-300E |
ADUM3200WBRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM120N1WBRZ vs ADUM3200WBRZ |
SI8420BB-D-ISR | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ADUM120N1WBRZ vs SI8420BB-D-ISR |
IL511-1TR7 | Analog Circuit, 2 Func, PDSO8, MSOP-8 | NVE Corporation | ADUM120N1WBRZ vs IL511-1TR7 |
SI8420-B-IS | Analog Circuit, 2 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ADUM120N1WBRZ vs SI8420-B-IS |
ADUM1200CR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM120N1WBRZ vs ADUM1200CR-RL7 |
IL511TR13 | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM120N1WBRZ vs IL511TR13 |
SI8423BB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ADUM120N1WBRZ vs SI8423BB-B-IS |
ADUM3201WCRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM120N1WBRZ vs ADUM3201WCRZ |