-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1400BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1400BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1400BRW-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$4.6592 / $7.1680 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | DIGITAL COUPLER, 16 Pin, Plastic, SOP | 40 |
|
$6.6600 / $10.8000 | Buy Now |
|
Quest Components | DIGITAL COUPLER, 16 Pin, Plastic, SOP | 7 |
|
$4.8000 / $9.6000 | Buy Now |
|
Quest Components | DIGITAL COUPLER, 16 Pin, Plastic, SOP | 1 |
|
$3.0396 | Buy Now |
|
Rochester Electronics | ADUM1400 - Quad-Channel Digital Isolator (4/0 Channel Directionality) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$4.8000 / $5.6400 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 71260 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1400BRW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1400BRW
Analog Devices Inc
Quad-Channel Digital Isolator (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1400BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1400BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1400BRWZ | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ADUM1400BRW vs ADUM1400BRWZ |
ADUM1400BRWZ-RL | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ADUM1400BRW vs ADUM1400BRWZ-RL |