There are no models available for this part yet.
Overview of ADUM1412BRWZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1412BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1412BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for ADUM1412BRWZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK9502
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1412BRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 787 |
|
$3.8000 / $7.3600 | Buy Now | |
DISTI #
505-ADUM1412BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2761 In Stock |
|
$4.0250 / $9.5000 | Buy Now | |
DISTI #
584-ADUM1412BRWZ-R
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 646 |
|
$4.1100 / $7.7300 | Buy Now | |
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 1553 |
|
$4.0250 / $9.5000 | Buy Now | ||
DISTI #
26635413
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.6000 | Buy Now | |
DISTI #
ADUM1412BRWZ-RL
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1000 | 0 |
|
$4.1700 | RFQ | |
DISTI #
C1S103101388324
|
Chip1Stop | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1730 |
|
$4.0300 / $6.1800 | Buy Now | |
LCSC | SOIC-16 Digital Isolators ROHS | 409 |
|
$1.7687 / $1.9287 | Buy Now | ||
Win Source Electronics | DGTL ISO 3.75KV GEN PURP 16SOIC | 5500 |
|
$26.1940 / $39.2910 | Buy Now |
CAD Models for ADUM1412BRWZ-RL by Analog Devices Inc
Part Data Attributes for ADUM1412BRWZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8543.70.98.60
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
DIGITAL ISOLATOR
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ADUM1412BRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM1412BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1412BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8442-B-ISR | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | ADUM1412BRWZ-RL vs SI8442-B-ISR |
ADUM1412BRWZ | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM1412BRWZ-RL vs ADUM1412BRWZ |
Related Parts for ADUM1412BRWZ-RL
-
ATMEGA32A-AUMicrocontrollers
-
ADUM1412BRWZOther Analog ICs
-
AD7606BSTZ-RLAnalog to Digital Converters
-
LM25141QRGERQ1Switching Regulator or Controllers
-
ADA4096-2WARMZ-R7Operational Amplifiers
-
AD768ARZDigital to Analog Converters
-
ADUM3223WBRZPeripheral Drivers
-
SN65HVD75DRLine Driver or Receivers
-
ADG453BRUZMultiplexers or Switches