Part Details for ADUM3442CRWZ-RL by Analog Devices Inc
Overview of ADUM3442CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ADUM3442CRWZ-RL
ADUM3442CRWZ-RL CAD Models
ADUM3442CRWZ-RL Part Data Attributes:
|
ADUM3442CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3442CRWZ-RL
Analog Devices Inc
Quad Channel, High Speed Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013-AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM3442CRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM3442CRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3442CRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8642BB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM3442CRWZ-RL vs SI8642BB-B-IS |
SI8442BB-C-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | ADUM3442CRWZ-RL vs SI8442BB-C-IS |
SI8442BB-C-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM3442CRWZ-RL vs SI8442BB-C-IS |
SI8442BB-D-IS | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | ADUM3442CRWZ-RL vs SI8442BB-D-IS |
SI8442BB-D-IS | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | ADUM3442CRWZ-RL vs SI8442BB-D-IS |
SI8442-C-ISR | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | ADUM3442CRWZ-RL vs SI8442-C-ISR |